Makita 13mm, 1/2 in Drive Impact Socket
- RS Stock No.:
- 194-7918
- Mfr. Part No.:
- B-69733
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7918
- Mfr. Part No.:
- B-69733
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Imperial or Metric | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 13mm | |
| Drive Size | 1/2 in | |
| Socket Head Type | Hexagon | |
| Number of Pieces | 6 | |
| Finish | Blackened | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Imperial or Metric Metric | ||
Socket Type Hexagon | ||
Socket Size 13mm | ||
Drive Size 1/2 in | ||
Socket Head Type Hexagon | ||
Number of Pieces 6 | ||
Finish Blackened | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Impact Socket, 13mm Socket size, 1/2 inch Drive size - B-69733
This impact socket set is a premium choice for automotive professionals and enthusiasts alike. The set includes six metric impact sockets with sizes ranging from 13mm to 24mm, crafted from high-strength Chrome Molybdenum Alloy Steel for enhanced durability. The blackened finish ensures improved corrosion resistance, making it suitable for demanding applications in the automotive and mechanical fields.
Features & Benefits
• Designed to withstand high torque and impact conditions
• Includes a 13mm socket for versatile use
• Hexagon socket design provides secure fitment
• Blackened finish enhances longevity and resistance
• Includes a 13mm socket for versatile use
• Hexagon socket design provides secure fitment
• Blackened finish enhances longevity and resistance
Applications
• Ideal for professional automotive repairs
• Suitable for heavy-duty in mechanical industries
• Used with various power tool accessories for efficient performance
• Compatible with a wide range of equipment requiring impact sockets
• Suitable for heavy-duty in mechanical industries
• Used with various power tool accessories for efficient performance
• Compatible with a wide range of equipment requiring impact sockets
How does the material enhance performance during heavy-duty tasks?
The use of Chrome Molybdenum Alloy Steel ensures high strength and resistance to wear, which is critical during heavy-duty tasks where sockets are subjected to extreme conditions. This material allows for better performance under pressure, reducing the likelihood of breakage.
What is the benefit of the blackened finish?
The blackened finish not only provides a sleek appearance but also offers increased corrosion resistance, which is essential for maintaining the integrity of the sockets in various work environments. This finish helps to preserve the tools for longer periods, even when exposed to demanding conditions.
Can this set be used with impact wrenches?
Yes, the 1/2 inch drive size is designed for compatibility with impact wrenches, making this socket set suitable for various heavy-duty applications where high torque is required.
