Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-7879
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Thread Size | 3/8in | |
| Length | 1-1/4in | |
| Head Shape | Hex Socket Cap | |
| Material | Steel | |
| Finish | Black Oxide | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Thread Size 3/8in | ||
Length 1-1/4in | ||
Head Shape Hex Socket Cap | ||
Material Steel | ||
Finish Black Oxide | ||
Imperial UNC Thread Socket Cap Head Screws
When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.
Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads
Typical Applications
Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications
Note
Requires a Hex key
We offer a range of Holo-Krome hexagon socket cap screws in self-colour steel, available in various metric and imperial threads sizes and lengths.
We offer a range of Holo-Krome hexagon socket cap screws in self-colour steel, available in various metric and imperial threads sizes and lengths.
Standards
Threaded in accordance with American standard ASME B18.3
