RS PRO Plain Steel Hex Socket Cap Screw, DIN 912, M20 x 75mm
- RS Stock No.:
- 193-3475
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-3475
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M20 | |
| Length | 75mm | |
| Head Shape | Hex Socket Cap | |
| Material | Steel | |
| Stainless Steel Type | A2 304 | |
| Finish | Plain | |
| Thread Type | Metric | |
| Thread Pitch | 2.5mm | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M20 | ||
Length 75mm | ||
Head Shape Hex Socket Cap | ||
Material Steel | ||
Stainless Steel Type A2 304 | ||
Finish Plain | ||
Thread Type Metric | ||
Thread Pitch 2.5mm | ||
Standards Met DIN 912 | ||
M20X75 A2 SOCKET CAP SCREW (5)
