Facom 1/4 in, 3/4 in, 3/8 in Square Couplers, 196 mm Overall
- RS Stock No.:
- 255-6084
- Mfr. Part No.:
- D.169PB
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-6084
- Mfr. Part No.:
- D.169PB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4 in, 3/4 in, 3/8 in | |
| Type | Couplers | |
| Drive Type | Square | |
| Overall Length | 196 mm | |
| Sub Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4 in, 3/4 in, 3/8 in | ||
Type Couplers | ||
Drive Type Square | ||
Overall Length 196 mm | ||
Sub Type Adapter | ||
- COO (Country of Origin):
- CN
The Facom set of 3 couplers allows use of square drivers smaller than socket drive sizes is 1/4 square drive.
Knurl allows hand tightening where access is difficult
