Facom R.100 1/4 in Square Extension, 100 mm Overall
- RS Stock No.:
- 235-0417
- Mfr. Part No.:
- R.100RCK
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-0417
- Mfr. Part No.:
- R.100RCK
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom R.RCK series locking extension has a drive size of 1/4 inch. It enables FOD restriction. It has shiny chrome finish.
Safety locking mechanism
No risk loss of sockets
Knurling makes it easy operation
No risk loss of sockets
Knurling makes it easy operation
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Type | Extension |
Drive Type | Square |
Overall Length | 100 mm |
Model | R.100 |
Sub Type | Locking Extension Bar |
Finish | Chrome |
Related links
- Facom R.210 1/4 in Square Extension, 100 mm Overall
- Facom Extension, 100 mm Overall
- SAM R.211 1/4 in Square Extension, 100 mm Overall
- Facom R.210 1/4 in Square Extension, 116 mm Overall
- Facom R.150 1/4 in Square Extension, 150 mm Overall
- Facom R.250 1/4 in Square Extension, 250 mm Overall
- Facom R.55 1/4 in Square Extension, 55 mm Overall
- Facom R.600 1/4 in Square Extension, 600 mm Overall