Ega-Master 1/2 in Square Adapter
- RS Stock No.:
- 123-0724
- Mfr. Part No.:
- 70385
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0724
- Mfr. Part No.:
- 70385
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Drive Size | 1/2 in | |
| Type | Adapter | |
| Drive Type | Square | |
| Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Drive Size 1/2 in | ||
Type Adapter | ||
Drive Type Square | ||
Material Beryllium Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
