Swarfega Citrus Swarfega® Orange Hand Cleaner - 15 L Bucket
- RS Stock No.:
- 711-8530
- Mfr. Part No.:
- SOR15L
- Brand:
- Swarfega
Discontinued
- RS Stock No.:
- 711-8530
- Mfr. Part No.:
- SOR15L
- Brand:
- Swarfega
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swarfega | |
| Package Size | 15 L | |
| Package Type | Bucket | |
| Compatible Dispensers | Swarfega Hand Cleaner Dispensing Systems | |
| Fragrance | Citrus | |
| Colour | Beige | |
| Trade Name | Swarfega® Orange | |
| Select all | ||
|---|---|---|
Brand Swarfega | ||
Package Size 15 L | ||
Package Type Bucket | ||
Compatible Dispensers Swarfega Hand Cleaner Dispensing Systems | ||
Fragrance Citrus | ||
Colour Beige | ||
Trade Name Swarfega® Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swarfega® Orange
A natural hand cleaner using an advanced formulation utilising polygrains and natural citrus oils. Swarfega Orange removes grease, oil and general soiling and dirt quickly and efficiently.
Solvent free formula
Deep cleaning action
Moisturises and freshens hands
Deep cleaning action
Moisturises and freshens hands
Swarfega® Orange Heavy Duty Hand Cleaner
Solvent-free heavy duty hand cleaner containing non-abrasive cornmeal hand scrub for a deep down cleaning action to remove oil, grease and general soilings quickly and effectively. Contains moisturiser to help care for skin.
•Effective solvent-free action, utilises a blend of mild cleaning agents to effectively remove a range of everyday ingrained industrial soilings such as oil, grease and general dirt and grime.
•Natural, non-abrasive cornmeal scrubbing agent gives a deep clean without damaging the skin. The scrubbing agent is easily rinsed away, helping to prevent blocked drains and pipes.
•Mild citrus fragrance leaves the skin fresh and lightly fragranced after use.
Related links
- Swarfega Citrus Swarfega® Heavy Hand Cleaner - 15 L Bucket
- Swarfega Citrus Swarfega® Original Classic Hand Cleaner - 4.5L Tub
- Swarfega Citrus Swarfega® Original Classic Hand Cleaner - 1L Tub
- Swarfega Citrus Swarfega® Heavy Hand Cleaner - 4.5L Tub
- Jelt Savon VG Hand Cleaner & Soap - 5 L Bucket
- CRC Citrus Citrus Handcleaner Hand Cleaner Solvent Free with Anti-Bacterial Properties - 3.8 L Pump Bottle
- RS PRO Citrus Hand Cleaner with Natural Scrub - 1 L Bottle
- RS PRO Citrus Hand Cleaner with Natural Scrub - 2 L Pouch
