Swarfega Citrus Swarfega Orange Hand Cleaner - 4.5 L Tub
- RS Stock No.:
- 711-8521
- Mfr. Part No.:
- SOR45L
- Brand:
- Swarfega
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 711-8521
- Mfr. Part No.:
- SOR45L
- Brand:
- Swarfega
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swarfega | |
| Package Size | 4.5 L | |
| Package Type | Tub | |
| Compatible Dispensers | Swarfega Hand Cleaner Dispensing Systems | |
| Fragrance | Citrus | |
| Colour | Beige | |
| Trade Name | Swarfega Orange | |
Select all | ||
|---|---|---|
Brand Swarfega | ||
Package Size 4.5 L | ||
Package Type Tub | ||
Compatible Dispensers Swarfega Hand Cleaner Dispensing Systems | ||
Fragrance Citrus | ||
Colour Beige | ||
Trade Name Swarfega Orange | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Swarfega® Orange
A natural hand cleaner using an advanced formulation utilising polygrains and natural citrus oils. Swarfega Orange removes grease, oil and general soiling and dirt quickly and efficiently.
Solvent free formula
Deep cleaning action
Moisturises and freshens hands
Deep cleaning action
Moisturises and freshens hands
