Gojo Unscented Hand Cleaner - 1.2 L Refill
- RS Stock No.:
- 237-2609
- Mfr. Part No.:
- 8803-03-EEU
- Brand:
- Gojo
Available to back order for despatch when stock is available
Price Each
£13.30
(exc. VAT)
£15.96
(inc. VAT)
Units | Per unit |
---|---|
1 + | £13.30 |
- RS Stock No.:
- 237-2609
- Mfr. Part No.:
- 8803-03-EEU
- Brand:
- Gojo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Gojo advanced hygienic hand rub mainly used as hygiene product.
Disinfectant property
704712
Specifications
Attribute | Value |
---|---|
Package Size | 1.2 L |
Package Type | Refill |
Sanitizer Type | Liquid |
Compatible Dispensers | PURELL ADX-12 Dispenser |
Fragrance | Unscented |
Related links
- Gojo Unscented Hand Cleaner - 1.2 L Refill
- Gojo Unscented Hand Cleaner - 1.25 L Refill
- Gojo Unscented Hand Cleaner - 2 L Refill
- Gojo Unscented Hand Cleaner - 685 ml Refill
- SCJ Professional Unscented Foaming Hand Cleaner - 1.2 L Cartridge
- Gojo Unscented Hand Cleaner - 300 ml Bottle
- Kimberly Clark Unscented Kleenex Hand Cleaner - 1 L refill
- Kimberly Clark Unscented Kimberly Clark Hand Cleaner & Soap with...