KYOCERA AVX 1001435M0-AA10L0070N Stamped Metal SMT Antenna, WiFi (Dual Band)
- RS Stock No.:
- 202-4218
- Mfr. Part No.:
- 1001435M0-AA10L0070N
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-4218
- Mfr. Part No.:
- 1001435M0-AA10L0070N
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Protocols | WiFi (Dual Band) | |
| Gain | 4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0dBi | |
| Physical Form | Stamped Metal | |
| Dimensions | 41.1 x 14.6 x 9.5mm | |
| Height | 9.5mm | |
| Length | 41.1mm | |
| Width | 14.6mm | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Protocols WiFi (Dual Band) | ||
Gain 4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0dBi | ||
Physical Form Stamped Metal | ||
Dimensions 41.1 x 14.6 x 9.5mm | ||
Height 9.5mm | ||
Length 41.1mm | ||
Width 14.6mm | ||
- COO (Country of Origin):
- CN
The AVX Wi-Fi dual band on ground / off ground stamp metal antenna deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. These innovative antennas provide compelling advantages for a 2.4GHz and 5GHz enabled handheld devices, media players and other mobile devices.
Superior RF field containment
Quicker time to market
Quicker time to market
