RS PRO Patch SMT Antenna
- RS Stock No.:
- 176-6836
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6836
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gain | 1dBi | |
| Physical Form | Patch | |
| Dimensions | 12 x 4 x 1.6mm | |
| Height | 1.6mm | |
| Length | 12mm | |
| Width | 4mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gain 1dBi | ||
Physical Form Patch | ||
Dimensions 12 x 4 x 1.6mm | ||
Height 1.6mm | ||
Length 12mm | ||
Width 4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
