RS PRO Patch SMT Antenna

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-6831
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gain

1.5dBi

Physical Form

Patch

Dimensions

3.2 x 1.6 x 0.5mm

Height

0.5mm

Length

3.2mm

Width

1.6mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN