Murata Power Solutions Through Hole Pulse Transformer
- RS Stock No.:
- 715-6939
- Mfr. Part No.:
- 77204C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-6939
- Mfr. Part No.:
- 77204C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Mounting Type | Through Hole | |
| Dimensions | 25.4 x 20.3 x 12.3mm | |
| Depth | 12.3mm | |
| Length | 25.4mm | |
| Width | 20.3mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Termination Type | Pin | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Mounting Type Through Hole | ||
Dimensions 25.4 x 20.3 x 12.3mm | ||
Depth 12.3mm | ||
Length 25.4mm | ||
Width 20.3mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Termination Type Pin | ||
Pulse Transformer 772 Series
Pulse transformers used in coupling, thyristor/triac firing and medium sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
The standard turns ratios may be modified by connecting any two windings in series
