Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio
- RS Stock No.:
- 106-8824
- Mfr. Part No.:
- 77204C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-8824
- Mfr. Part No.:
- 77204C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Turns Ratio | 1:1 | |
| Mounting Type | Through Hole | |
| Dimensions | 25.4 x 20.3 x 12.3mm | |
| Length | 25.4mm | |
| Termination Type | Pin | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Turns Ratio 1:1 | ||
Mounting Type Through Hole | ||
Dimensions 25.4 x 20.3 x 12.3mm | ||
Length 25.4mm | ||
Termination Type Pin | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- GB
