BRK Thermistor Smoke Detector, 85dB, 230V ac
- RS Stock No.:
- 183-7310
- Mfr. Part No.:
- 690MBX
- Brand:
- BRK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-7310
- Mfr. Part No.:
- 690MBX
- Brand:
- BRK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BRK | |
Type | Thermistor Smoke Detector | |
Operating Voltage | 230V ac | |
Sound Level | 85dB | |
Power Indicator | Yes | |
Low Power Warning Signal | Yes | |
Diameter | 140mm | |
Depth | 58 mm | |
Select all | ||
---|---|---|
Brand BRK | ||
Type Thermistor Smoke Detector | ||
Operating Voltage 230V ac | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Low Power Warning Signal Yes | ||
Diameter 140mm | ||
Depth 58 mm | ||