FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 3V dc

Subtotal (1 unit)*

£34.99

(exc. VAT)

£41.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.99

*price indicative

RS Stock No.:
431-964
Mfr. Part No.:
FA6813-EU-T2
Brand:
FireAngel Safety Technology Limited
Find similar products by selecting one or more attributes.
Select all

Brand

FireAngel Safety Technology Limited

Product Type

Smoke Alarm

Operating Voltage

3V dc

Sub Type

Smoke Detector

Series

FA6813

Sound Level

85dB

Power Indicator

Yes

Power Source

Battery

Material

ABS Plastic

Diameter

73mm

Depth

35.5mm

Standards/Approvals

EN 50291-2:2019 Complied, EN 50291-1:2018, RoHS

COO (Country of Origin):
CN
The FireAngel Safety Technology Limited CO Alarm is a compact electrochemical sensor-based carbon monoxide detector designed for domestic and mobile home use. It features replaceable AA batteries with a minimum one-year lifespan and complies with EN 50291-1:2018 and EN 50291-2:2019 for safety assurance. Ideal for various living environments, it provides reliable CO detection with smart functionalities.

Crescendo test mode to gradually increase test volume for hearing protection

Sleep Easy mode

Memory function indicates previous alarm activation

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy