Deltaco 700 mW Smart Ceiling Light 2700K
- RS Stock No.:
- 234-3253
- Mfr. Part No.:
- SH-DLK01
- Brand:
- Deltaco
Discontinued product
- RS Stock No.:
- 234-3253
- Mfr. Part No.:
- SH-DLK01
- Brand:
- Deltaco
Related links
- Deltaco 6 W Smart Ceiling Light 2700K
- Deltaco 9 W Smart Ceiling Light 6500K
- Deltaco LED 24 W Smart Ceiling Light 6500K
- Deltaco LED 24 W Smart Ceiling Light 2700 → 6500K
- Schneider Electric Presence Detector Smart Ceiling Light
- brennenstuhl Smart LED Floodlight 29.2 W Smart Ceiling Light 6500K
- brennenstuhl LED 16 W Smart Ceiling Light 4000K
- brennenstuhl Wall Light 19.5 W Smart Ceiling Light 6500K