4lite UK LED Smart Strip Light 30 W Smart Ceiling Light 2700 → 6500K
- RS Stock No.:
- 217-4380
- Mfr. Part No.:
- 4L1/8022
- Brand:
- 4lite UK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-4380
- Mfr. Part No.:
- 4L1/8022
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Lamp Type | LED Smart Strip Light | |
| Wattage | 30 W | |
| Voltage Rating | 220 → 240 V | |
| Bluetooth | Yes | |
| Colour Temperature | 2700 → 6500K | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Lamp Type LED Smart Strip Light | ||
Wattage 30 W | ||
Voltage Rating 220 → 240 V | ||
Bluetooth Yes | ||
Colour Temperature 2700 → 6500K | ||
- COO (Country of Origin):
- CN
The 4lite UK Smart strip light has tuneable white and dimmable colour with colour changing which can be controlled via the WiZ App and Voice Controlled Smart Devices.
Controlled via the WiZ App and voice controlled smart devices
Dimmable
Dimmable