Sylvania LED 40 W Smart Ceiling Light 6500K
- RS Stock No.:
- 187-6771
- Mfr. Part No.:
- 0067964
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6771
- Mfr. Part No.:
- 0067964
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Wattage | 40 W | |
| Voltage Rating | 240 V ac | |
| Life Hours | 50000h | |
| Dimmable | No | |
| Lumen/Watt lm/W | 120lm/W | |
| Model | START Waterproof Twin | |
| Length | 1278 mm | |
| Width | 110 mm | |
| Depth | 78 mm | |
| IP Rating | IP65 | |
| Standards Met | CE | |
| Mounting Type | Ceiling | |
| Colour Temperature | 6500K | |
| IK Rating | IK08 | |
| Colour Tone | Daylight | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Wattage 40 W | ||
Voltage Rating 240 V ac | ||
Life Hours 50000h | ||
Dimmable No | ||
Lumen/Watt lm/W 120lm/W | ||
Model START Waterproof Twin | ||
Length 1278 mm | ||
Width 110 mm | ||
Depth 78 mm | ||
IP Rating IP65 | ||
Standards Met CE | ||
Mounting Type Ceiling | ||
Colour Temperature 6500K | ||
IK Rating IK08 | ||
Colour Tone Daylight | ||
- COO (Country of Origin):
- CN
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate diffuser, 4800 lm, 38 W, 127 lm/W, 6500 K, drive current 1050 mA, non dimmable, nominal average lifetime (h): 50000, 1278 mm x 110 mm x 78 mm, energy class: A++ A+ A, D-mark
