Osram 4.9 W GU10 LED Smart Bulb, Warm White
- RS Stock No.:
- 239-8447
- Mfr. Part No.:
- 4058075208452
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-8447
- Mfr. Part No.:
- 4058075208452
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Type | LED | |
| Length Metric | 52mm | |
| Wattage | 4.9 W | |
| Lamp Size | 50 mm | |
| Lamp Base | GU10 | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Type LED | ||
Length Metric 52mm | ||
Wattage 4.9 W | ||
Lamp Size 50 mm | ||
Lamp Base GU10 | ||
Colour Tone Warm White | ||
- COO (Country of Origin):
- CN
The Osram Smart + lamps is easy to install and use and is used for outdoor applications only in suitable luminaires. It has ambient temperature range 0 to + 25 °C.
Up to 80 % less energy consumption compared to halogen lamps
Mercury free
IP20 type protection
Mercury free
IP20 type protection
