LEDVANCE 4.5 W GU10 LED Smart Bulb, Warm White
- RS Stock No.:
- 206-8513
- Mfr. Part No.:
- 4058075371811
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8513
- Mfr. Part No.:
- 4058075371811
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Wattage | 4.5 W | |
| Lamp Base | GU10 | |
| Colour Temperature | 2700K | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Wattage 4.5 W | ||
Lamp Base GU10 | ||
Colour Temperature 2700K | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom ZB PAR16 is easy to install and use which has 4.5 W of wattage. It has up to 80 % less energy consumption compared to halogen lamp. The lamp has adjustable colour temperature via tuneable white 2000 to 6500 K and controllable via compatible smart home system.
Product weight 53.00 g
