LEDVANCE 10 W E27 LED Smart Bulb, Cool White
- RS Stock No.:
- 206-8510
- Mfr. Part No.:
- 4058075371750
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-8510
- Mfr. Part No.:
- 4058075371750
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Wattage | 10 W | |
| Lamp Base | E27 | |
| Colour Temperature | 2700K | |
| Colour Tone | Cool White | |
| Voltage Rating | 240 V | |
| Series | PARATHOM ZB CLA60 | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Wattage 10 W | ||
Lamp Base E27 | ||
Colour Temperature 2700K | ||
Colour Tone Cool White | ||
Voltage Rating 240 V | ||
Series PARATHOM ZB CLA60 | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom ZB CLA60 is easy to install and use which has 10 W of wattage. It has up to 80 % less energy consumption compared to halogen lamp. The lamp has adjustable colour temperature via tuneable white 2000 to 6500 K and controllable via compatible smart home system.
Product weight 130.00 g

