OPB840W55Z Optek, Panel Mount Slotted Optical Switch, Transistor Output

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
908-7160
Mfr. Part No.:
OPB840W55Z
Brand:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Output Device

Transistor

Mounting Type

Panel Mount

Package Type

Wire

Dimensions

23.75 x 12.95 x 10.54mm

Height

10.54mm

Length

23.75mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Width

12.95mm

Operating Temperature Range

-40 → +80°C

Series

OPB840

COO (Country of Origin):
MX

OPB830 and OPB840 Series Slotted Optical Switches


This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.

Features of the slotted optical switches:
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing


Slotted Optical Switches, Optek Technology