- RS Stock No.:
- 908-7078
- Mfr. Part No.:
- OPB490T11Z
- Brand:
- Optek
Discontinued product
- RS Stock No.:
- 908-7078
- Mfr. Part No.:
- OPB490T11Z
- Brand:
- Optek
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB460, OPB470, OPB480 and OPB490 Series Slotted Optical Switches
This family of Photologic® slotted optical switches, from Optek Technology, offer you various options enabling design flexibility. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Suitable applications for the slotted optical switches include; mechanical switch replacement, speed indication, mechanical limit indication and edge sensing.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Suitable applications for the slotted optical switches include; mechanical switch replacement, speed indication, mechanical limit indication and edge sensing.
Features of the slotted optical switches:
PCB mounted: OPB460 to OPB473
26 AWG wires: OPB480 to OPB493
Range of apertures
Data rates up to 250 kB
Low power consumption
PCB mounted: OPB460 to OPB473
26 AWG wires: OPB480 to OPB493
Range of apertures
Data rates up to 250 kB
Low power consumption
Slotted Optical Switches, Optek Technology
Specifications
Attribute | Value |
---|---|
Output Device | Transistor |
Typical Rise Time | 50ns |
Typical Fall Time | 50ns |
Mounting Type | Panel Mount |
Package Type | Wire |
Dimensions | 24.63 x 6.35 x 15.25mm |
Height | 15.25mm |
Length | 24.63mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Slot Width | 3.3mm |
Width | 6.35mm |
Series | OPB490 |
Operating Temperature Range | -40 → +85°C |