OPB492T11Z Optek, Panel Mount Slotted Optical Switch, Transistor Output
- RS Stock No.:
- 908-7071
- Mfr. Part No.:
- OPB492T11Z
- Brand:
- Optek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-7071
- Mfr. Part No.:
- OPB492T11Z
- Brand:
- Optek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Optek | |
Output Device | Transistor | |
Typical Rise Time | 50ns | |
Typical Fall Time | 50ns | |
Mounting Type | Panel Mount | |
Package Type | Wire | |
Dimensions | 24.63 x 6.35 x 15.25mm | |
Height | 15.25mm | |
Length | 24.63mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Slot Width | 3.3mm | |
Width | 6.35mm | |
Series | OPB490 | |
Operating Temperature Range | -40 → +85°C | |
Select all | ||
---|---|---|
Brand Optek | ||
Output Device Transistor | ||
Typical Rise Time 50ns | ||
Typical Fall Time 50ns | ||
Mounting Type Panel Mount | ||
Package Type Wire | ||
Dimensions 24.63 x 6.35 x 15.25mm | ||
Height 15.25mm | ||
Length 24.63mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Slot Width 3.3mm | ||
Width 6.35mm | ||
Series OPB490 | ||
Operating Temperature Range -40 → +85°C | ||