RPI-579N1 ROHM, Through Hole Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 169-0523
- Mfr. Part No.:
- RPI-579N1
- Brand:
- ROHM
Discontinued
- RS Stock No.:
- 169-0523
- Mfr. Part No.:
- RPI-579N1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Typical Rise Time | 10000ns | |
| Typical Fall Time | 10000ns | |
| Mounting Type | Through Hole | |
| Number of Pins | 4 | |
| Dimensions | 13.8 x 6 x 10mm | |
| Height | 10mm | |
| Length | 13.8mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Slot Width | 5mm | |
| Width | 6mm | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 10000ns | ||
Typical Fall Time 10000ns | ||
Mounting Type Through Hole | ||
Number of Pins 4 | ||
Dimensions 13.8 x 6 x 10mm | ||
Height 10mm | ||
Length 13.8mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Slot Width 5mm | ||
Width 6mm | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- JP
Photointerrupter, RPI Series
Infrared LED and phototransistor
PCB mounting
PCB mounting
