SMC Pneumatic Guided Cylinder - 20mm Bore, 150mm Stroke, MXS Series, Double Acting

Subtotal (1 unit)*

£834.10

(exc. VAT)

£1,000.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£834.10

*price indicative

RS Stock No.:
843-0648
Mfr. Part No.:
MXS20-150
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke

150mm

Bore

20mm

Manufacturer Series

MXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber Bumper

Dimensions

320 x 76 x 50mm

Weight

3.2kg

Length

320mm

Height

50mm

Width

76mm

Absolute Maximum Pressure

1.05MPa

COO (Country of Origin):
JP

Air Slide Table Series MXS


SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered


CDU 10 - 32mm Diameter


A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Related links