SMC Pneumatic Guided Cylinder - 12 mm Bore, MXQ Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

£358.76

(exc. VAT)

£430.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£358.76

*price indicative

RS Stock No.:
124-4573
Mfr. Part No.:
MXQ12B-20Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Size

12 mm

Series

MXQ

Action Type

Double Acting

Mount Type

Through Hole, Hole

Maximum Operating Pressure

0.7 Mpa

Body Material

Special Stainless Steel

Cushioning Type

Rubber

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Rod Type

Single

Maximum Operating Temperature

60°C

Width

52 mm

Height

30mm

Weight

450g

Standards/Approvals

RoHS

Stroke Length

20mm

Length

108.5mm

RoHS Status: Exempt

COO (Country of Origin):
FR

SMC MXQ-Z Slide Table Guided Cylinder


The MXQ-Z air slide uses one table design with a choice four body variations to provide the best possible solution for your guided actuator requirements. This next generation of MXQ slide table is manufactured using a stronger, lighter stainless steel resulting in a 22% reduction in weight. Grooves for auto-switches have been moulded into the body removing the requirement to use spacers and

A Double ported body design with porting auto-switch grooves on both sides of the body for increased mounting options during installation.

Features and Benefits


Flexible versatile design, choice of four options

Lightweight

Compact

Energy saving design (Type B)

Improved allowable kinetic energy shortens cycle times, improving connectivity

Stroke limiters prevent damage to machinery and workpieces

Central placed stroke adjusters reduce deflection

New table design easier to maintain

Applications


The MXQ-Z slide tables features and beneifits make it suitable for various applicatiosn including

Pick and Place

Precision placement of work pieces

Low Fricton Transport

Pallet and conveyor positioning

Handling Z axis

Vertical applications

Related links