SMC Pneumatic Guided Cylinder - 12mm Bore, 100mm Stroke, MXQA Series, Double Acting
- RS Stock No.:
- 124-4570
- Mfr. Part No.:
- MXQ12A-100Z
- Brand:
- SMC
Subtotal (1 unit)*
£575.99
(exc. VAT)
£691.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £575.99 |
*price indicative
- RS Stock No.:
- 124-4570
- Mfr. Part No.:
- MXQ12A-100Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 12mm | |
| Manufacturer Series | MXQA | |
| Action | Double | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber | |
| Dimensions | 199.5 x 52 x 27mm | |
| Weight | 610g | |
| Length | 199.5mm | |
| Width | 52mm | |
| Absolute Maximum Pressure | 1.05MPa | |
| Size Type | Standard | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 12mm | ||
Manufacturer Series MXQA | ||
Action Double | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber | ||
Dimensions 199.5 x 52 x 27mm | ||
Weight 610g | ||
Length 199.5mm | ||
Width 52mm | ||
Absolute Maximum Pressure 1.05MPa | ||
Size Type Standard | ||
Height 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SMC MXQ-Z Slide Table Guided Cylinder
The MXQ-Z air slide uses one table design with a choice four body variations to provide the best possible solution for your guided actuator requirements. This next generation of MXQ slide table is manufactured using a stronger, lighter stainless steel resulting in a 22% reduction in weight. Grooves for auto-switches have been moulded into the body removing the requirement to use spacers and
A Double ported body design with porting auto-switch grooves on both sides of the body for increased mounting options during installation.
A Double ported body design with porting auto-switch grooves on both sides of the body for increased mounting options during installation.
Features and Benefits
Flexible versatile design, choice of four options
Lightweight
Compact
Energy saving design (Type B)
Improved allowable kinetic energy shortens cycle times, improving connectivity
Stroke limiters prevent damage to machinery and workpieces
Central placed stroke adjusters reduce deflection
New table design easier to maintain
Lightweight
Compact
Energy saving design (Type B)
Improved allowable kinetic energy shortens cycle times, improving connectivity
Stroke limiters prevent damage to machinery and workpieces
Central placed stroke adjusters reduce deflection
New table design easier to maintain
Applications
The MXQ-Z slide tables features and beneifits make it suitable for various applicatiosn including
Pick and Place
Precision placement of work pieces
Low Fricton Transport
Pallet and conveyor positioning
Handling Z axis
Vertical applications
Pick and Place
Precision placement of work pieces
Low Fricton Transport
Pallet and conveyor positioning
Handling Z axis
Vertical applications
Related links
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQA Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQA Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQA Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXQA Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQC Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXQA Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXQA Series, Double Acting
