Three Phase 6.3kVA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary
- RS Stock No.:
- 262-913
- Mfr. Part No.:
- 914810 DTZ6,3(*/*)*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 262-913
- Mfr. Part No.:
- 914810 DTZ6,3(*/*)*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 18.5 – 1000V | |
| Power Rating | 6.3kVA | |
| Number of Phases | Three Phase | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 18.5 – 1000V | ||
Power Rating 6.3kVA | ||
Number of Phases Three Phase | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series DTZ three-phase control isolating safety transformer offers unparalleled performance and reliability in power management solutions. Designed to handle demanding applications, this 6.3 kVA transformer operates efficiently within a wide input voltage range, ensuring consistent output for varied operational needs. Its robust construction boasts significant certifications, attesting to its safety and compliance standards. Ideal for industrial environments, it has a compact form factor, making it easier to integrate into existing systems without compromising on power delivery. This transformer is engineered for longevity, balancing high performance with exceptional heat dissipation capabilities, ensuring operational stability even in challenging conditions. The Eaton Moeller series is your go-to choice for effective control and enhanced electrical safety.
Compact design facilitates easy installation in confined spaces
Certified by UL for safety across multiple standards
Optimised for minimal heat generation during operation
Built to withstand ambient temperatures ranging from -25 °C to 40 °C
Features superior short-circuit voltage adjustment for enhanced stability
Engineered for three-phase applications, providing seamless power distribution
Supports integration with advanced machinery and industrial setups
Maintains operational efficiency with low thermal resistance
Certified by UL for safety across multiple standards
Optimised for minimal heat generation during operation
Built to withstand ambient temperatures ranging from -25 °C to 40 °C
Features superior short-circuit voltage adjustment for enhanced stability
Engineered for three-phase applications, providing seamless power distribution
Supports integration with advanced machinery and industrial setups
Maintains operational efficiency with low thermal resistance
