Three Phase 0.63kVA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary

Discontinued
RS Stock No.:
262-910
Mfr. Part No.:
914804 DTZ0,63(*/*)*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage Rating

50 → 950 ± 5 %V

Secondary Voltage Rating

18.5 – 1000V

Power Rating

0.63kVA

Number of Phases

Three Phase

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series DTZ three-phase control isolating safety transformer is engineered for reliability and efficiency in electrical systems. Specifically designed for applications requiring seamless operation within a range of voltages, it delivers reliable performance for demanding operational environments. With robust certifications and compliance with international safety standards, this transformer ensures stable power conversion with enhanced safety features. The unit's compact design allows for easy integration while providing significant thermal stability and resistance to various environmental factors. Experience superior electrical management with this reliable solution that boasts optimal heat dissipation, ensuring longevity and performance under varied operational temperatures.

Engineered for efficient power conversion consistent with international safety standards
Designed for seamless integration into branch circuits for enhanced operational flexibility
Compact footprint allows for space-saving installations without compromising performance
Capable of withstanding a wide ambient temperature range, ensuring reliable operation in diverse conditions
Robust certifications provide peace of mind, demonstrating adherence to stringent industry regulations
Optimised thermal management contributes to prolonged equipment life and reliable performance
High resistance to mechanical impacts and electrical disturbances ensures added safety
Customisable for various industrial applications, fulfilling specific user requirements