Three Phase 25000VA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary

Discontinued
RS Stock No.:
262-183
Mfr. Part No.:
914816 DTZ25(*/*)*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage Rating

50 → 950 ± 5 %V

Secondary Voltage Rating

18.5 – 1000V

Power Rating

25000VA

Number of Phases

Three Phase

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series DTZ Three-phase control isolating safety transformer is engineered to meet high-performance standards in various industrial applications. This transformer boasts a robust capacity of 25 kVA, making it an ideal choice for environments requiring reliable power distribution. Designed with flexibility in mind, it accommodates input voltages ranging from 50 to 950 ± 5 % V and provides a versatile output voltage range from 18.5 to 1000 V. Constructed to endure demanding conditions, it operates efficiently in ambient temperatures from -25 °C to 40 °C. With a focus on safety and compliance, this transformer is certified under CE, IEC/EN 61558-2-2, and UL Categories, ensuring it meets rigorous industry standards. Its advanced heat dissipation capabilities, alongside an emphasis on mechanical impact resistance, guarantee a durable solution for long-term use.

Optimised for a wide input voltage range to suit diverse applications
Robust design ensures peak performance in challenging environments
Integrated safety features provide peace of mind for operators
Lightweight construction facilitates easier installation and transport
Efficient thermal management minimizes overheating risks
Versatile output voltage adjusts for various operational needs
Meets stringent compliance standards, ensuring reliability and performance