Three Phase 0.4kVA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary
- RS Stock No.:
- 262-178
- Mfr. Part No.:
- 914802 DTZ0,4(*/*)*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 262-178
- Mfr. Part No.:
- 914802 DTZ0,4(*/*)*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 18.5 – 1000V | |
| Power Rating | 0.4kVA | |
| Number of Phases | Three Phase | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 18.5 – 1000V | ||
Power Rating 0.4kVA | ||
Number of Phases Three Phase | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton three-phase control isolating safety transformer combines advanced design with robust performance, ensuring reliable power supply management in various industrial applications. Ideal for environments requiring precise voltage control, this transformer operates within an extensive input voltage range, offering flexibility and adaptability. Its compact dimensions make it suitable for installations where space is at a premium, while its lightweight construction facilitates easier handling and installation. The product has been rigorously tested to meet essential safety standards, providing peace of mind for users. With its high level of efficiency and thermal stability, you can trust this transformer to deliver optimal performance even in challenging conditions, enhancing operational reliability in your electrical systems.
Designed to accommodate a wide voltage range for versatile applications
Compact size allows for easy integration into existing setups
Lightweight construction simplifies transportation and installation
Meets rigorous safety standards for enhanced reliability
Ensures efficient power management, contributing to reduced energy costs
Offers high thermal stability, suitable for various ambient conditions
Ideal for critical environments requiring consistent voltage supply
Compact size allows for easy integration into existing setups
Lightweight construction simplifies transportation and installation
Meets rigorous safety standards for enhanced reliability
Ensures efficient power management, contributing to reduced energy costs
Offers high thermal stability, suitable for various ambient conditions
Ideal for critical environments requiring consistent voltage supply
