Milwaukee Work Site Radio, 18V, DAB, 5kg

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-2715
Mfr. Part No.:
4933451252
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Radio Frequencies

DAB

Battery Type

Li-Ion

Plug Type

Type G - British 3-pin

Corded/Cordless

Cordless

Battery Voltage

18V

Weight

5kg

COO (Country of Origin):
CN
The Milwaukee digital radio is the use of digital technology to transmit or receive across the radio spectrum with high performance audio system - DAB+/FM tuner with digital processor delivers highest reception accuracy and signal clarity.

Best sound quality
Deliver loud, clear sound with deep, accurate bass
Customizable equalizer for enhanced sound quality
10-station pre-set
Shock absorbing end caps and metal speaker grills
Up to 12 hours of run time
Protects mobile devices