Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Development Tools & Single Board Computers
Single Board Computers
SBC 3.5in. Intel 945GSE Atom N270 1.6GHz
RS Stock No.:
669-4591
Mfr. Part No.:
ECM-945GSE
Brand:
AValue
Image representative of range
View this category
Discontinued product
RS Stock No.:
669-4591
Mfr. Part No.:
ECM-945GSE
Brand:
AValue
Technical Reference
Legislation and Compliance
Product Details
ECM-945GSE 3.5” Intel 945GSE Atom N270 Micro Module Data Sheet
ECM-945GSE 3.5” Intel 945GSE Atom N270 Micro Module User’s Manual
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
3.5in. Intel® Atom™ N270 Micro Module
Onboard Intel® Atom™ N270 1.6GHz CPU
Intel® 945GSE / ICH7-M Chipset
One 200-pin SODIMM socket supports up to 2GB DDR2 400 / 533MHz SDRAM
Dual View, TV-out, 2-ch 24-bit LVDS, or DVI with 2-ch 18-bit LVDS
5.1-ch Audio
2 Marvell 88E8053 Gigabit Ethernet
Compact Flash, Mini PCIe
2 SATA, 2 COM, 6 USB, 16-bit GPIO
Avalue Technology