Maxim Integrated 48bit ibutton, 2-Pin F5 MicroCan

Discontinued
RS Stock No.:
103-9579
Mfr. Part No.:
DS1990R-F5#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Serial Number Size

48bit

Registration Number Size

64bit

Maximum Communication Speed

16.3kbit/s

Package Type

F5 MicroCan

Pin Count

2

Dimensions

17.35 x 6.45mm

Width

17.35 (Dia.)mm

Height

6.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

1-Wire and iButton devices


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.