20 Way 3M Straight Through Hole 2.54mm SIL Socket, Solder, 1A
- RS Stock No.:
- 160-7163
- Mfr. Part No.:
- 220-2600-50-0602
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-7163
- Mfr. Part No.:
- 220-2600-50-0602
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Orientation | Straight | |
| Pitch | 2.54mm | |
| Termination Method | Solder | |
| Mounting Type | Through Hole | |
| Housing Material | Glass Fibre Reinforced PSU | |
| Current Rating | 1A | |
| Dimensions | 70.4 x 10.2 x 10.4mm | |
| Depth | 10.4mm | |
| Length | 70.4mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 10.2mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Pitch 2.54mm | ||
Termination Method Solder | ||
Mounting Type Through Hole | ||
Housing Material Glass Fibre Reinforced PSU | ||
Current Rating 1A | ||
Dimensions 70.4 x 10.2 x 10.4mm | ||
Depth 10.4mm | ||
Length 70.4mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Width 10.2mm | ||
- COO (Country of Origin):
- JP
