Werma Kompakt Series Red/Yellow Signal Tower, 2 Lights, 24 V dc, Surface Mount, Tube, Wall Mount
- RS Stock No.:
- 534-9732
- Mfr. Part No.:
- 69309055
- Brand:
- Werma
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£90.37
(exc. VAT)
£108.44
(inc. VAT)
- RS Stock No.:
- 534-9732
- Mfr. Part No.:
- 69309055
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | Kompakt | |
| Number of Light Elements | 2 | |
| Lens Colour | Red/Yellow | |
| Bulb Type | LED | |
| Light Effect | Steady | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Surface Mount, Tube, Wall Mount | |
| Height | 113mm | |
| Base Diameter | 36mm | |
| Connection Cable Length | 2m | |
| Supply Voltage | 24 V dc | |
| Connection Type | Cable | |
| Current Consumption | 80mA | |
| Housing Colour | Silver | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series Kompakt | ||
Number of Light Elements 2 | ||
Lens Colour Red/Yellow | ||
Bulb Type LED | ||
Light Effect Steady | ||
Sounder Component No Sounder Component | ||
Mounting Style Surface Mount, Tube, Wall Mount | ||
Height 113mm | ||
Base Diameter 36mm | ||
Connection Cable Length 2m | ||
Supply Voltage 24 V dc | ||
Connection Type Cable | ||
Current Consumption 80mA | ||
Housing Colour Silver | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
Type 693 - Silver Casing
Clear domes ensure signalling effective even in direct sunlight
Can be operated with PLC control system
LED permanent light (up to 50000 hours)
Plastic housing
IP65 rating
2m cable
Optional base with integrated tube
Operating temperature range -20 to +50°C
Can be operated with PLC control system
LED permanent light (up to 50000 hours)
Plastic housing
IP65 rating
2m cable
Optional base with integrated tube
Operating temperature range -20 to +50°C
Related links
- Werma Kompakt Series Red/Green Signal Tower 24 V dc Tube, Wall Mount
- Werma Kompakt Series Red/Yellow Signal Tower 24 V ac/dc, Base Mount
- Werma Kompakt 37 Series Red/Yellow Signal Tower 24 V ac/dc, Base Mount
- Werma Kompakt 37 Series Red/Yellow Signal Tower 24 V
- Werma Kompakt 37 Series Red/Green Buzzer Signal Tower 24 V ac/dc Tube
- Werma Kompakt Series Red/Green Signal Tower 24 V, Base Mount
- Werma Kompakt 37 Series Red/Yellow Buzzer Signal Tower 24 V, Built-in Mounting
- Werma 894 Series Clear 2 Lights Tube, Wall Mount

