AUER Signal CT5 Series Amber, Green, Red Signal Tower, 3 Lights, 24 V, Tube Mounted
- RS Stock No.:
- 584-956
- Mfr. Part No.:
- CT5-Q10
- Brand:
- AUER Signal
Subtotal (1 unit)*
£166.33
(exc. VAT)
£199.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.33 |
*price indicative
- RS Stock No.:
- 584-956
- Mfr. Part No.:
- CT5-Q10
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | CT5 | |
| Number of Light Elements | 3 | |
| Lens Colour | Amber, Green, Red | |
| Bulb Type | LED | |
| Mounting Style | Tube Mounted | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series CT5 | ||
Number of Light Elements 3 | ||
Lens Colour Amber, Green, Red | ||
Bulb Type LED | ||
Mounting Style Tube Mounted | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower with an efficient sound module selectable up to 95 dB and 8 tones. Features an optimized resilient bayonet system for high stability without sealing rings. Includes a five-pole M12 base with automatic contacting and push-in system. Compatible with all common mounting types.
Up to 5 positions possible
Low soiling due to flat-flush smooth exterior design
Maximum product availability due to minimum number of articles
Low soiling due to flat-flush smooth exterior design
Maximum product availability due to minimum number of articles
Related links
- AUER Signal CT5 Series Amber Red Signal Tower 24 V, Tube Mounted
- AUER Signal CT5 Series Amber Red Signal Tower 24 V, Mounting Thread
- AUER Signal PC7 Series Red/Yellow/Green/Blue Signal Tower 24 V, Tube Mounted
- AUER Signal Modul-Perfect 70 Series Amber Red Signal Tower 24 V ac/dc
- AUER Signal Modul-Compete 50 Series Red/Green/Amber Signal Tower 24 V dc
- AUER Signal MT60 Series Green Yellow Electronic Sounder Signal Tower 110 V ac, Tube-mounted
- AUER Signal PC7 Series Amber Signal Tower 24 V, Tube Mounted
- AUER Signal MT60 Series Green Yellow Signal Tower 110 V ac, Tube-mounted
