Banner TLF100 Series Blue, Green, Red, Yellow LED Beacon, 4 Lights, 24 V dc, Flush Mount
- RS Stock No.:
- 293-868
- Mfr. Part No.:
- TLF100PDLBGYRAQP
- Brand:
- Banner
Subtotal (1 unit)*
£302.68
(exc. VAT)
£363.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.68 |
*price indicative
- RS Stock No.:
- 293-868
- Mfr. Part No.:
- TLF100PDLBGYRAQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TLF100 | |
| Number of Light Elements | 4 | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Flush Mount | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TLF100 | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Flush Mount | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- US
The Banner Daylight Visible Flush Mount Tower Light is designed to deliver impressive visibility and versatility in a variety of applications. It features a rugged, compact design, making it ideal for machine integration. With programmable capabilities via the accompanying Pro Editor software, users can customise light patterns and colours to suit specific needs.
Easy programming via Pro Editor software enhances user experience
Bimodal wiring supports both PNP and NPN configurations
Compact design suitable for limited space installations
Bimodal wiring supports both PNP and NPN configurations
Compact design suitable for limited space installations
Related links
- Banner TLF100 Series Green Yellow LED Beacon 24 V dc, Flush Mount
- Werma Kompakt 37 Series Blue Red 4 Lights, 24 V
- Werma RST 56 Series Blue Red 4 Lights Built-in Mounting
- Werma Kompakt 37 Series Blue Red 4 Lights, 24 V
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma RST 56 Series Blue Red 4 Lights Built-in Mounting
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma Kompakt 37 Series Blue Red 4 Lights Base Mount, Tube
