Banner TL50C Series Red, Yellow Signal Tower, 2 Lights, 12 → 30 V dc, Base Mount

Subtotal (1 unit)*

£130.15

(exc. VAT)

£156.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.15

*price indicative

RS Stock No.:
292-816
Mfr. Part No.:
TL50CYRQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50C

Number of Light Elements

2

Lens Colour

Red, Yellow

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

12 → 30 V dc

COO (Country of Origin):
US
The Banner Tower Light combines versatility and efficiency, making it the ideal solution for a wide range of applications. Designed for both audible and visual signalling, it features a multi-colour display that ensures visibility in any environment. The illuminated segments provide clear operator guidance while enhancing safety by indicating equipment status. Whether utilising it in manufacturing, processing, or warehousing, its rugged design and straightforward installation make it an indispensable tool for maximising operational productivity.

No external controller required allowing for self contained operation
Features audible alerts for improved communication across noisy environments
Bimodal inputs support compatibility with a range of control systems

Related links