Werma eSIGN Series Signal Tower, 9 Lights, 24 V, Base Mounting, Tube Mounting
- RS Stock No.:
- 289-088
- Mfr. Part No.:
- 65721055
- Brand:
- Werma
Subtotal (1 unit)*
£232.99
(exc. VAT)
£279.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.99 |
*price indicative
- RS Stock No.:
- 289-088
- Mfr. Part No.:
- 65721055
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | eSIGN | |
| Number of Light Elements | 9 | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Base Mounting, Tube Mounting | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series eSIGN | ||
Number of Light Elements 9 | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Base Mounting, Tube Mounting | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Werma Signal Tower offers high visibility, versatility, and efficiency. It meets Air Cleanliness Class 2 for cleanroom applications DIN EN ISO 14644-1 and provides full-surface signalling with clear light effects. With custom modes, light effects, and variable filling level indication from 0 to 100%, it also includes a siren for audio alerts. UL Type 4X protection ensures resistance to UV radiation and environmental influences.
Diameter in mm 72 mm
Voltage 24V DC
Cleanroom Approval
Voltage 24V DC
Cleanroom Approval
Related links
- Werma eSIGN Series Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Siren Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Multicolour Siren Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Siren Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Multicolour Signal Tower 24 V Tube Mount
- Werma eSIGN Series Multicolour Signal Tower 24 V, Base Mount
- Werma eSIGN Series Multicolour Signal Tower 24 V Tube-Mounted
