e2s ST Series Green Flashing Effect Xenon Beacon, 230 V ac, Xenon Bulb, AC, IP66
- RS Stock No.:
- 772-0877
- Mfr. Part No.:
- ST-L101XAC230G
- Brand:
- e2s
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-0877
- Mfr. Part No.:
- ST-L101XAC230G
- Brand:
- e2s
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Range | Sonora | |
| Series | ST | |
| Component Type | Beacon | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Supply Voltage | 230 V ac | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Range Sonora | ||
Series ST | ||
Component Type Beacon | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Supply Voltage 230 V ac | ||
Height 86mm | ||
IP Rating IP66 | ||
Maximum Temperature +55°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- GB
