Pfannenberg WBL Series Yellow Flashing Effect Flashing Light Element, Incandescent Bulb 255V, IP54
- RS Stock No.:
- 287-6546
- Distrelec Article No.:
- 133-66-019
- Mfr. Part No.:
- 21003103000
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6546
- Distrelec Article No.:
- 133-66-019
- Mfr. Part No.:
- 21003103000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | WBL | |
| Product Type | Flashing Light Element | |
| Component Type | Flashlight | |
| Current Consumption | 70mA | |
| Light Effect | Flashing | |
| Mount Type | Tab | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | Clamp Terminal | |
| Bulb Type | Incandescent | |
| Maximum Supply Voltage | 255V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 842, UL94 | |
| Height | 230mm | |
| Hazardous Area Certification | NO | |
| Base Diameter | 54mm | |
| IP Rating | IP54 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series WBL | ||
Product Type Flashing Light Element | ||
Component Type Flashlight | ||
Current Consumption 70mA | ||
Light Effect Flashing | ||
Mount Type Tab | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type Clamp Terminal | ||
Bulb Type Incandescent | ||
Maximum Supply Voltage 255V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 842, UL94 | ||
Height 230mm | ||
Hazardous Area Certification NO | ||
Base Diameter 54mm | ||
IP Rating IP54 | ||
Housing Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Flashlight operate at 255 V and have case which colour is yellow and material is Aluminium.
Designed to meet industrial requirements
Protected in a sturdy metal housing
Related links
- Pfannenberg WBL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Red Flashing Effect Signal Tower AC, IP54
- Werma KS50 Series Blue Continuous Effect Flashing Light Element AC/DC, IP65
- Pfannenberg WBL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Amber Flashing Effect Signal Tower AC, IP54
- Werma KS70 Series Yellow Flashing Effect Flashing Light Element DC, IP54
- Werma KS70 Series Yellow Flashing Effect Flashing Light Element AC, IP54