KEMET PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 870-5508
- Mfr. Part No.:
- EE2-5TNUH-L
- Brand:
- KEMET
- RS Stock No.:
- 870-5508
- Mfr. Part No.:
- EE2-5TNUH-L
- Brand:
- KEMET
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Series | EE2 | |
| Maximum Switching Power DC | 30 W | |
| Latching | Yes | |
| Length | 15.5mm | |
| Depth | 7.5mm | |
| Height | 10mm | |
| Dimensions | 15 x 7.5 x 10mm | |
| Terminal Type | Surface Mount | |
| Switching Current | 2A | |
| Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | |
| Number of Poles | 1 | |
| Isolation Coil To Contact | 1kV rms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Relay Switching Classification | Latching Relay | |
| Standards Met | CSA, UL Recognized E73266 | |
| Contact Material | Gold Plated | |
| Features | Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 178Ω | |
| Maximum Switching Power AC | 125VA | |
| Coil Power | 450mW | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Series EE2 | ||
Maximum Switching Power DC 30 W | ||
Latching Yes | ||
Length 15.5mm | ||
Depth 7.5mm | ||
Height 10mm | ||
Dimensions 15 x 7.5 x 10mm | ||
Terminal Type Surface Mount | ||
Switching Current 2A | ||
Application Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | ||
Number of Poles 1 | ||
Isolation Coil To Contact 1kV rms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Relay Switching Classification Latching Relay | ||
Standards Met CSA, UL Recognized E73266 | ||
Contact Material Gold Plated | ||
Features Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 178Ω | ||
Maximum Switching Power AC 125VA | ||
Coil Power 450mW | ||
Kemet EE2 Series
Compact and lightweight
Low magnetic interference
High Breakdown Voltage
