KEMET PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 870-5441
- Mfr. Part No.:
- EE2-3NU-L
- Brand:
- KEMET
- RS Stock No.:
- 870-5441
- Mfr. Part No.:
- EE2-3NU-L
- Brand:
- KEMET
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Coil Voltage | 3V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 24 W | |
Series | EE2 | |
Latching | No | |
Length | 15mm | |
Depth | 7.4mm | |
Height | 9.9mm | |
Dimensions | 15 x 7.5 x 10mm | |
Terminal Type | Surface Mount | |
Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | |
Number of Poles | 1 | |
Switching Current | 2A | |
Isolation Coil To Contact | 1.5kV ac | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -40°C | |
Relay Switching Classification | Non-Latching Relay | |
Standards Met | CSA, UL Recognized E73266 | |
Contact Material | Gold Plated | |
Coil Resistance | 64.3Ω | |
Maximum Switching Power AC | 125VA | |
Operating Temperature Range | -40 → +85°C | |
Features | Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | |
Coil Power | 140mW | |
Select all | ||
---|---|---|
Brand KEMET | ||
Coil Voltage 3V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 24 W | ||
Series EE2 | ||
Latching No | ||
Length 15mm | ||
Depth 7.4mm | ||
Height 9.9mm | ||
Dimensions 15 x 7.5 x 10mm | ||
Terminal Type Surface Mount | ||
Application Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | ||
Number of Poles 1 | ||
Switching Current 2A | ||
Isolation Coil To Contact 1.5kV ac | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Relay Switching Classification Non-Latching Relay | ||
Standards Met CSA, UL Recognized E73266 | ||
Contact Material Gold Plated | ||
Coil Resistance 64.3Ω | ||
Maximum Switching Power AC 125VA | ||
Operating Temperature Range -40 → +85°C | ||
Features Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | ||
Coil Power 140mW | ||
Kemet EE2 Series
Compact and lightweight
Low magnetic interference
High Breakdown Voltage