Kemet PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-5374
Mfr. Part No.:
EC2-3TNU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Latching

Yes

Length

15mm

Depth

7.5mm

Height

9.4mm

Dimensions

15 x 7.5 x 9.4mm

Terminal Type

PCB Pin

Number of Poles

1

Application

Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment

Switching Current

2A

Contact Material

Silver Alloy

Standards Met

CSA, UL Recognized E73266

Isolation Coil To Contact

1kV ac

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Relay Switching Classification

Latching Relay

Electrical Life

10000000 Operations

Coil Power

140mW

Maximum Switching Power AC

125VA

Coil Resistance

64.3Ω

Operating Temperature Range

-40 → +85°C

Features

Compact and Lightweight, Low Magnetic Interference, Low Power Consumption

COO (Country of Origin):
JP

Kemet EC2 Series Miniature Signal Relays


Kemet EC2 miniature signal relays are compact and slim, consuming minimal board space with a through-hole configuration. The EC2 series offer low power consumption and a high breakdown voltage which make the range suitable for electronic switching, PBX and terminal equipment.

Double Coil Latching
Low power consumption
Compact and lightweight
Low magnetic interference
High Breakdown Voltage