Omron PCB Mount Latching Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 789-7567P
- Mfr. Part No.:
- G6AK234PSTUS12DC
- Brand:
- Omron
Save 9% when you buy 250 units
Subtotal 10 units (supplied in a tube)*
£59.20
(exc. VAT)
£71.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 - 24 | £5.92 |
25 - 99 | £5.71 |
100 - 249 | £5.51 |
250 + | £5.33 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.73
(exc. VAT)
£4.48
(inc. VAT)
- RS Stock No.:
- 789-7567P
- Mfr. Part No.:
- G6AK234PSTUS12DC
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Terminal Type | Through Hole | |
Switching Current | 1A | |
Application | Signal | |
Electrical Life | 500000 operations | |
Life | 100 Million (Mechanical) operations, 500000 (Electrical) operations | |
Coil Resistance | 800 Ω | |
Operating Temperature Range | -40 → +70°C | |
Features | Permanent Magnet Armature | |
Isolation Coil To Contact | 1kV ac | |
Coil Power | 180mW | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Switching Current 1A | ||
Application Signal | ||
Electrical Life 500000 operations | ||
Life 100 Million (Mechanical) operations, 500000 (Electrical) operations | ||
Coil Resistance 800 Ω | ||
Operating Temperature Range -40 → +70°C | ||
Features Permanent Magnet Armature | ||
Isolation Coil To Contact 1kV ac | ||
Coil Power 180mW | ||