Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
789-7564
Mfr. Part No.:
G6A274PSTUS5DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

G6A

Maximum Switching Power DC

60 W

Latching

No

Length

20.2mm

Depth

10.1mm

Height

8.4mm

Dimensions

20.2 x 8 x 10.1mm

Terminal Type

PCB Pin

Switching Current

2A

Number of Poles

2

Application

Signal

Life

500000 Operations

Coil Resistance

125Ω

Maximum Switching Power AC

125VA

Operating Temperature Range

-40 → +70°C

Coil Power

200mW

Features

Resistant To Electromagnetic Interference, Conforms to FCC Part Requirements, Bifurcated Contacts

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Isolation Coil To Contact

1kV ac

COO (Country of Origin):
JP

G6A Series DPCO


Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment

Approvals

UL, CSA