- RS Stock No.:
- 684-0380
- Mfr. Part No.:
- G6AU274P5DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 684-0380
- Mfr. Part No.:
- G6AU274P5DC
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6A Series DPCO Latching
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 20.2mm |
Depth | 10.1mm |
Height | 8.4mm |
Dimensions | 20.2 x 8.4 x 10.1mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 250Ω |
Maximum Switching Power AC | 125VA |
Life | 100000000 (Mechanical) cycles |
Coil Power | 100mW |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 1kV ac |